
* Images are for reference only
MAX3795ETG+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3795ETG+
- JLCPCB Part #
- C1519152
- Package
- TQFN-24(4x4)
- Description
- -40℃~+85℃ 1 15mA 2.97V~3.63V 35mA 4.25Gbps TQFN-24(4x4) Laser Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5377
200+
$2.9175
500+
$2.8144
1000+
$2.7644
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?