
* Images are for reference only
MAX11619EEE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX11619EEE+T
- JLCPCB Part #
- C2670234
- Package
- QSOP-16
- Description
- -40℃~+85℃ 10 1LSB 2.7V~3.6V 300kHz 4 SPI QSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4765
200+
$1.3452
500+
$1.2985
1000+
$1.2759
Related Products
Welcome back, may I help you?