This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XRP2526IDTR-1-F

Extended
Manufacturer
MaxLinear
MFR.Part #
XRP2526IDTR-1-F
JLCPCB Part #
C6013211
Package
SOIC-8
Description
-40℃~+125℃ 1.8V~5.5V 2 80mΩ 900mA Active High High Side Switch SOIC-8 Battery Management ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0909
200+ $0.4354
500+ $0.4210
1000+ $0.4146

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons