
* Images are for reference only
XRA1404IL16TR-F
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XRA1404IL16TR-F
- JLCPCB Part #
- C5838038
- Package
- QFN-16(3x3)
- Description
- -40℃~+85℃ 1.65V~3.6V 26MHz Input anti-jitter、IO level configurable Interrupt Output SPI QFN-16(3x3) I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6009
200+
$1.0388
500+
$1.0035
1000+
$0.9858
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?