
* Images are for reference only
XR33181ESBTR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XR33181ESBTR
- JLCPCB Part #
- C2671823
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 0 1 3V~5.5V 52Mbps Receiver TSOT-23-6 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.9861
10+
$1.9394
30+
$1.9088
100+
$1.8782
Related Products
Welcome back, may I help you?