
* Images are for reference only
SPX29150T-L-3-3/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SPX29150T-L-3-3/TR
- JLCPCB Part #
- C9068
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Tj) 1 1.5A 12mA 16V 3.3V 390mV@(1.5A) 400uVrms Fixed Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0597
10+
$0.9698
30+
$0.9328
100+
$0.8847
500+
$0.8638
1000+
$0.8510
2000+
$0.8477
4000+
$0.8461
Related Products
Welcome back, may I help you?