
* Images are for reference only
SPX1117M3-L-2-5
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SPX1117M3-L-2-5
- JLCPCB Part #
- C3747845
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 1.3V@(800mA) 10mA 2.5V 20V 70dB@(120Hz) 800mA Fixed Over Current Protection、Overheat protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 78
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2613
200+
$0.1012
500+
$0.0977
1000+
$0.0959
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?