
* Images are for reference only
SP705EN-L/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP705EN-L/TR
- JLCPCB Part #
- C150205
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1 1.1V~5.5V 200ms 4.65V Active Low Open Drain Voltage Monitor Yes Yes SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3440
10+
$0.2753
30+
$0.2459
100+
$0.2091
500+
$0.1927
1000+
$0.1829
Related Products
Welcome back, may I help you?