
* Images are for reference only
SP490CN-L/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP490CN-L/TR
- JLCPCB Part #
- C2672557
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 1 4.75V~5.25V 5Mbps Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.4803
10+
$1.4466
30+
$1.4225
100+
$1.4000
Welcome back, may I help you?