
* Images are for reference only
SP3243EUCY-L/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP3243EUCY-L/TR
- JLCPCB Part #
- C2671833
- Package
- TSSOP-28
- Description
- 0℃~+70℃ 1Mbps 3 3V~5.5V 5 Low-power mode、Wake-up function、Short-Circuit Protection Transceiver TSSOP-28 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.1972
10+
$1.1684
30+
$1.1491
100+
$1.1315
Welcome back, may I help you?