
* Images are for reference only
SP3223EBEY-L/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP3223EBEY-L/TR
- JLCPCB Part #
- C2671790
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 2 2 250Kbps 3V~5.5V Transceiver TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$1.2569
10+
$1.0442
30+
$0.9282
100+
$0.7960
500+
$0.7380
1000+
$0.7122
Related Products
Welcome back, may I help you?