
* Images are for reference only
SP202EET-L/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP202EET-L/TR
- JLCPCB Part #
- C2671760
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 2 2 240Kbps 4.5V~5.5V Transceiver Yes ±15kV SOIC-16-300mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 987
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 987
In-stock Item Pricing
Qty Unit Price
1+
$0.8060
10+
$0.6535
30+
$0.5780
100+
$0.5026
500+
$0.4576
1500+
$0.4335
Related Products
Welcome back, may I help you?