
* Images are for reference only
OK162-12-USB-OW
Extended
- Manufacturer
- Matrix Orbital
- MFR.Part #
- OK162-12-USB-OW
- JLCPCB Part #
- C17365631
- Package
- -
- Description
- -20℃~+70℃ - OLED Display ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$135.4120
200+
$54.0312
500+
$52.2251
1000+
$51.3340
Related Products
Welcome back, may I help you?