
* Images are for reference only
OK162-12-OY
Extended
- Manufacturer
- Matrix Orbital
- MFR.Part #
- OK162-12-OY
- JLCPCB Part #
- C17376099
- Package
- -
- Description
- -20℃~+70℃ I2C - OLED Display ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$121.3912
200+
$48.4361
500+
$46.8178
1000+
$46.0182
Related Products
Welcome back, may I help you?