
* Images are for reference only
MTE8760P-C
Extended
- Manufacturer
- Marktech Optoelectronics
- MFR.Part #
- MTE8760P-C
- JLCPCB Part #
- C6685844
- Package
- TO-18-2
- Description
- -20℃~+85℃ 1.5V 6° 870nm TO-18-2 Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5664
200+
$5.4141
500+
$5.2326
1000+
$5.1427
Welcome back, may I help you?