
* Images are for reference only
MTE1300-WRC
Extended
- Manufacturer
- Marktech Optoelectronics
- MFR.Part #
- MTE1300-WRC
- JLCPCB Part #
- C6313837
- Package
- TO-46-2
- Description
- -25℃~+85℃ 1300nm 800mV 90° TO-46-2 Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.7636
200+
$22.2506
500+
$21.5072
1000+
$21.1396
Welcome back, may I help you?