
* Images are for reference only
ULR567M1AF08RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ULR567M1AF08RR
- JLCPCB Part #
- C840083
- Package
- Plugin,D8xL8mm
- Description
- -55℃~+105℃ 10V 2000hrs@105℃ 3.5mm 560uF 8mm 8mm ±20% 插件,D8xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2418
50+
$0.1930
150+
$0.1723
500+
$0.1367
2500+
$0.1251
5000+
$0.1182
Related Products
Welcome back, may I help you?