
* Images are for reference only
ULR107M1CD09RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ULR107M1CD09RR
- JLCPCB Part #
- C840154
- Package
- Plugin,D5xL9mm
- Description
- -55℃~+105℃ 100uF 16V 2000hrs@105℃ 2mm 5mm 9mm ±20% 插件,D5xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 929
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 923
In-stock Item Pricing
Qty Unit Price
1+
$0.1349
50+
$0.1078
150+
$0.0943
1000+
$0.0785
2000+
$0.0705
5000+
$0.0663
Related Products
Welcome back, may I help you?