
* Images are for reference only
ERT476M2GK20CB
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ERT476M2GK20CB
- JLCPCB Part #
- C697497
- Package
- Plugin,D16xL20mm
- Description
- -45℃~+105℃ 16mm 20mm 400V 47uF 5000hrs@105℃ 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2824
50+
$0.2255
150+
$0.2012
500+
$0.1532
2500+
$0.1397
5000+
$0.1315
Related Products
Welcome back, may I help you?