
* Images are for reference only
EKM228M1EI20RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EKM228M1EI20RR
- JLCPCB Part #
- C726215
- Package
- Plugin,D12.5xL20mm
- Description
- -45℃~+105℃ 12.5mm 2000hrs@105℃ 20mm 2200uF 25V 5mm ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.2675
50+
$0.2100
150+
$0.1855
450+
$0.1548
2550+
$0.1410
4950+
$0.1328
Related Products
Welcome back, may I help you?