
* Images are for reference only
EKM226M2GG16TC
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EKM226M2GG16TC
- JLCPCB Part #
- C697511
- Package
- Plugin,D10xL16mm
- Description
- -45℃~+105℃ 10mm 16mm 2000hrs@105℃ 22uF 400V 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 179
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 179
In-stock Item Pricing
Qty Unit Price
1+
$0.2407
50+
$0.1935
150+
$0.1733
500+
$0.1272
2500+
$0.1160
5000+
$0.1092
Related Products
Welcome back, may I help you?