
* Images are for reference only
EGF687M1CF12CB
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- EGF687M1CF12CB
- JLCPCB Part #
- C697581
- Package
- Plugin,D8xL12mm
- Description
- -45℃~+105℃ 12mm 16V 3.5mm 3000hrs@105℃ 680uF 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.1118
50+
$0.0898
150+
$0.0789
500+
$0.0664
2500+
$0.0598
5000+
$0.0566
Related Products
Welcome back, may I help you?