This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WCM3225N-2-801TF

Extended
Manufacturer
Magnetsyc
MFR.Part #
WCM3225N-2-801TF
JLCPCB Part #
C49304863
Package
SMD-4P,3.2x2.5mm
Description
-40℃~+125℃ 10MΩ 2 350mA 350mΩ 50V 800Ω@100MHz SMD-4P,3.2x2.5mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1975

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1975

In-stock Item Pricing

Qty Unit Price
1+ $0.0983
50+ $0.0782
150+ $0.0682
500+ $0.0606
2000+ $0.0547
4000+ $0.0516
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons