
* Images are for reference only
FSA0420-100MT
Extended
- Manufacturer
- Magnetsyc
- MFR.Part #
- FSA0420-100MT
- JLCPCB Part #
- C28642341
- Package
- SMD,4.4x4.2mm
- Description
- 1.6A 10uH 282mΩ 2A ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1923
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1923
In-stock Item Pricing
Qty Unit Price
1+
$0.1003
50+
$0.0802
150+
$0.0701
500+
$0.0626
2500+
$0.0564
5000+
$0.0535
Related Products
Welcome back, may I help you?