
* Images are for reference only
MT8382A
Extended
- Manufacturer
- Magn Tek
- MFR.Part #
- MT8382A
- JLCPCB Part #
- C879594
- Package
- TO-92S
- Description
- -40℃~+150℃ 200kHz 2mT 2mT 3.8V~60V 4mA Open Collector TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4271
10+
$0.3356
30+
$0.2955
100+
$0.2473
500+
$0.2184
1000+
$0.2056
Related Products
Welcome back, may I help you?