
* Images are for reference only
MWI1210UC100JST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1210UC100JST-HF
- JLCPCB Part #
- C48946728
- Package
- 1210
- Description
- 10uH 10Ω 150mA 15@7.9MHz 7.9MHz Wire-wound chip inductor ±5% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0740
100+
$0.0585
300+
$0.0508
2000+
$0.0450
4000+
$0.0404
10000+
$0.0380
Related Products
Welcome back, may I help you?