
* Images are for reference only
MWI1206UCR75JST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1206UCR75JST-HF
- JLCPCB Part #
- C48946770
- Package
- 1206
- Description
- 2.25Ω 400mA 440MHz 45@150MHz 750nH Wire-wound chip inductor ±5% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.1563
50+
$0.1238
150+
$0.1099
500+
$0.0925
2000+
$0.0848
4000+
$0.0801
Related Products
Welcome back, may I help you?