
* Images are for reference only
MWI1008UC8R2JST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1008UC8R2JST-HF
- JLCPCB Part #
- C48946595
- Package
- 1008
- Description
- 10.7Ω 170mA 18@7.9MHz 25MHz 8.2uH Wire-wound chip inductor ±5% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0648
100+
$0.0508
300+
$0.0438
2000+
$0.0387
4000+
$0.0345
10000+
$0.0324
Related Products
Welcome back, may I help you?