
* Images are for reference only
MWI0805UC18NJST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0805UC18NJST-HF
- JLCPCB Part #
- C48946495
- Package
- 0805
- Description
- 18nH 200mΩ 3.1GHz 50@500MHz 600mA Wire-wound chip inductor ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0382
200+
$0.0304
600+
$0.0265
2000+
$0.0236
10000+
$0.0214
20000+
$0.0201
Related Products
Welcome back, may I help you?