
* Images are for reference only
MWI0805UC15NJST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0805UC15NJST-HF
- JLCPCB Part #
- C48946493
- Package
- 0805
- Description
- 15nH 170mΩ 3.2GHz 50@500MHz 600mA Wire-wound chip inductor ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0357
200+
$0.0280
600+
$0.0241
2000+
$0.0212
10000+
$0.0188
20000+
$0.0177
Related Products
Welcome back, may I help you?