
* Images are for reference only
MWI0603LD330KST-C-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0603LD330KST-C-HF
- JLCPCB Part #
- C48946376
- Package
- 0603
- Description
- 120mA 14@2.5MHz 15MHz 33uH 8.58Ω Wire-wound chip inductor ±10% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0345
200+
$0.0265
600+
$0.0222
4000+
$0.0196
8000+
$0.0173
20000+
$0.0160
Related Products
Welcome back, may I help you?