
* Images are for reference only
MWI0603IF1R8KST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0603IF1R8KST-HF
- JLCPCB Part #
- C48946392
- Package
- 0603
- Description
- 1.8uH 12 180MHz 2.2Ω 300mA Wire-wound chip inductor ±10% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0363
200+
$0.0286
600+
$0.0247
4000+
$0.0218
8000+
$0.0195
20000+
$0.0183
Related Products
Welcome back, may I help you?