
* Images are for reference only
MWI0402UC82NJST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0402UC82NJST-HF
- JLCPCB Part #
- C48946265
- Package
- 0402
- Description
- 1.26GHz 1.8Ω 25@250MHz 50mA 82nH Wire-wound chip inductor ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
100+
$0.0299
300+
$0.0257
1000+
$0.0228
5000+
$0.0202
10000+
$0.0191
Related Products
Welcome back, may I help you?