
* Images are for reference only
MWBA1812D800PT-N-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWBA1812D800PT-N-HF
- JLCPCB Part #
- C49241507
- Package
- 1812
- Description
- -40℃~+125℃ 10MΩ 2.3A 50V 50mΩ 80Ω@100MHz 1812 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.1565
50+
$0.1225
150+
$0.1078
500+
$0.0896
2500+
$0.0814
5000+
$0.0766
Related Products
Welcome back, may I help you?