
* Images are for reference only
MXZH-1.5-07P-LT1-0-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MXZH-1.5-07P-LT1-0-A
- JLCPCB Part #
- C19185662
- Package
- SMD,P=1.5mm
- Description
- -25℃~+105℃ 1 1.5mm 125V 1A 1x7P 7 7P LCP Surface Mount,Vertical Tin UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1454
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1454
In-stock Item Pricing
Qty Unit Price
1+
$0.0737
100+
$0.0583
300+
$0.0505
1000+
$0.0447
5000+
$0.0402
10000+
$0.0378
Related Products
Welcome back, may I help you?