
* Images are for reference only
MX35H-8.25-06P-BK01-Cu-S-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX35H-8.25-06P-BK01-Cu-S-A
- JLCPCB Part #
- C49142502
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 12~22 1x6P 2-Side 2.5 20A 300V 6 6P 8.25mm Black M3 Mid Terminal Plugin,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.4420
10+
$0.3452
30+
$0.3033
300+
$0.2517
600+
$0.2275
900+
$0.2130
Related Products
Welcome back, may I help you?