
* Images are for reference only
MX34E08NF1
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- MX34E08NF1
- JLCPCB Part #
- C5357087
- Package
- Push-Pull,P=2.2mm
- Description
- -40℃~+85℃ 2 2.4mm 2x4P 3.5mm 3A 4 8P Brass Gray Right Angle Tin 弯插,P=2.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2481
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 2480
In-stock Item Pricing
Qty Unit Price
1+
$1.8349
10+
$1.5160
28+
$1.3404
112+
$1.1422
504+
$1.0536
1008+
$1.0149
Related Products
Welcome back, may I help you?