
* Images are for reference only
3025WRS-2x04DP
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 3025WRS-2x04DP
- JLCPCB Part #
- C50346412
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 11.2mm 2 250V 2x4P 3mm 4 5A 7.46mm 8P Black Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 273
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 273
In-stock Item Pricing
Qty Unit Price
1+
$0.3051
50+
$0.2380
300+
$0.2092
600+
$0.1733
2400+
$0.1573
5100+
$0.1478
Related Products
Welcome back, may I help you?