
* Images are for reference only
MX135T-10.16-03P-GN01-Cu-PS-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX135T-10.16-03P-GN01-Cu-PS-A
- JLCPCB Part #
- C48688006
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10.16mm 1x3P 3 300V 3P 52A 6~20 Green M4 Through Hole Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 248
Minimum: 1
Full Reel: 240
$0.01
Add To List
Available Order Qty: 238
In-stock Item Pricing
Qty Unit Price
1+
$0.7714
10+
$0.6261
30+
$0.5519
240+
$0.4793
480+
$0.4357
960+
$0.4148
Welcome back, may I help you?