
* Images are for reference only
MX128R-5.08-03P-GN01-Cu-Y-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX128R-5.08-03P-GN01-Cu-Y-A
- JLCPCB Part #
- C7471347
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 10A 12~24 1x3P 3 300V 3P 5.08mm Green M2.5 Right Angle Push-Pull,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.2718
50+
$0.2134
150+
$0.1883
400+
$0.1571
2400+
$0.1433
4800+
$0.1350
Related Products
Welcome back, may I help you?