This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRS-0512

Extended
Manufacturer
MW(MEAN WELL Enterprises)
MFR.Part #
SRS-0512
JLCPCB Part #
C7320608
Package
DIP,22.6x9.9mm
Description
1 12V 1kV 4.5V~5.5V 42mA 504mW 60% DIP,22.6x9.9mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3080

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8014

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons