This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPUN02M-15

Extended
Manufacturer
MW(MEAN WELL Enterprises)
MFR.Part #
SPUN02M-15
JLCPCB Part #
C5900574
Package
SIP,19.6x7.2mm
Description
1 10.8V~13.2V 134mA 15V 2W 3kV 86% SIP,19.6x7.2mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2058

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3021
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons