
* Images are for reference only
SPOL-12P
Extended
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- SPOL-12P
- JLCPCB Part #
- C5900547
- Package
- SMD-17P,12.2x12.2mm
- Description
- 1 12A 3V~14.4V 600mV~5.5V 91% SMD-17P,12.2x12.2mm Switching power supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5732
Related Products
Welcome back, may I help you?