
* Images are for reference only
IRM-02-24S
Extended
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- IRM-02-24S
- JLCPCB Part #
- C7211215
- Package
- SMD-14P,33.7x22.2mm
- Description
- 1 24V 2W 77% 83mA 85VAC~305VAC SMD-14P,33.7x22.2mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 640
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0283
Related Products
Welcome back, may I help you?