
* Images are for reference only
MWSA1205S-150MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWSA1205S-150MT
- JLCPCB Part #
- C408517
- Package
- SMD,13.5x12.6mm
- Description
- 10A 15uH 30mΩ 8A ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1892
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1854
In-stock Item Pricing
Qty Unit Price
1+
$0.5768
10+
$0.4624
30+
$0.4141
100+
$0.3545
500+
$0.3094
1000+
$0.2932
Related Products
Welcome back, may I help you?