
* Images are for reference only
MWSA1004S-101MT
Extended
- Manufacturer
- Sunlord
- MFR.Part #
- MWSA1004S-101MT
- JLCPCB Part #
- C6807733
- Package
- SMD,11x10mm
- Description
- 1.8A 100uH 2.1A 340mΩ Molded Inductor ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 298
In-stock Item Pricing
Qty Unit Price
1+
$0.2344
50+
$0.1840
150+
$0.1625
500+
$0.1355
2500+
$0.1236
5000+
$0.1164
Related Products
Welcome back, may I help you?