
* Images are for reference only
MURS160-E3/5BT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MURS160-E3/5BT
- JLCPCB Part #
- C5358679
- Package
- DO-214AA(SMB)
- Description
- -65℃~+175℃ 1 Independent 1.25V@1A 2A 35A 5uA@600V 600V 75ns DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9401
Minimum: 1
Full Reel: 3200
$0.01
Add To List
Available Order Qty: 9392
In-stock Item Pricing
Qty Unit Price
1+
$0.2075
50+
$0.1632
150+
$0.1443
500+
$0.1206
3200+
$0.1100
6400+
$0.1038
Related Products
Welcome back, may I help you?