
* Images are for reference only
MURF30H60L
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- MURF30H60L
- JLCPCB Part #
- C5355172
- Package
- TO-220F-2L
- Description
- -55℃~+175℃ 1.6V@30A 10uA@600V 29ns 30A 344A 58W 600V TO-220F-2L Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6146
10+
$0.4984
50+
$0.4388
100+
$0.3823
500+
$0.3468
1000+
$0.3291
Related Products
Welcome back, may I help you?