
* Images are for reference only
MURF3020
Extended
- Manufacturer
- Wild Goose
- MFR.Part #
- MURF3020
- JLCPCB Part #
- C22369132
- Package
- TO-220F-2L
- Description
- -55℃~+150℃ 1.25V@30A 10uA 200V 300A 30A 50ns TO-220F-2L Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 415
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 415
In-stock Item Pricing
Qty Unit Price
1+
$0.5301
10+
$0.4157
50+
$0.3673
100+
$0.3061
500+
$0.2804
1000+
$0.2642
Related Products
Welcome back, may I help you?