
* Images are for reference only
MURF2060CT
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- MURF2060CT
- JLCPCB Part #
- C22466883
- Package
- ITO-220AB
- Description
- -65℃~+150℃ 1 Pair Common Cathode 1.75V@20A 10uA 200A 20A 50ns 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.3984
10+
$0.3130
50+
$0.2759
100+
$0.2307
500+
$0.2097
1000+
$0.1984
Related Products
Welcome back, may I help you?